Part Details for C6118A.41.10 by Prysmian Spa
Overview of C6118A.41.10 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6118A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6118AG-1000-ND
|
DigiKey | MULT-PAIR 4COND 18AWG GRAY Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
3000 In Stock |
|
$0.9882 / $1.1326 | Buy Now |
DISTI #
C6118AG-50-ND
|
DigiKey | MULTI-PAIR 4COND 18AWG GRAY 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$75.5450 / $118.7100 | Buy Now |
DISTI #
C6118AG-100-ND
|
DigiKey | MULT-PAIR 4COND 18AWG GRAY 30.5M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$148.5750 / $233.4800 | Buy Now |
DISTI #
C6118AG-500-ND
|
DigiKey | MULTI-PAIR 4COND 18AWG GRAY 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$576.8650 / $659.2700 | Buy Now |