Part Details for C62206L by Switchcraft Conxall
Overview of C62206L by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for C62206L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide DPDT Side Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
Part Details for C62206L
C62206L CAD Models
C62206L Part Data Attributes
|
C62206L
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
C62206L
Switchcraft Conxall
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.5A, 125VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Switchcraft | |
Actuator Angle | ||
Actuator Length | 0.203 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | KNOB TYPE | |
Additional Feature | LOCKING ACTION | |
Body Breadth | 10.16 mm | |
Body Height | 7.24 mm | |
Body Length or Diameter | 15.88 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Function | ON-ON | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Housing Material | STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |