Part Details for C632306035 by Belden Inc
Overview of C632306035 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C632306035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T9210
|
Newark | Pigtail-B Cat6+ Cmp Blu 35Ft/ Blue, Light |Belden C632306035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1000 / $61.5200 | Buy Now |
DISTI #
BEL28578-ND
|
DigiKey | PIGTAIL-B CAT6+ CMP BLU 35FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3500 | Buy Now |
DISTI #
566-C632306035
|
Mouser Electronics | Ethernet Cables / Networking Cables PIGTAIL-B CAT6+ CMP BLU 35FT | 0 |
|
$53.3100 / $58.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.1900 / $59.8300 | Buy Now |
Part Details for C632306035
C632306035 CAD Models
C632306035 Part Data Attributes
|
C632306035
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C632306035
Belden Inc
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CUL; IEC | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |