Part Details for C66258-000 by TE Connectivity
Overview of C66258-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C66258-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C66258-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 10/10S/10SL ST Aluminum Alloy Zinc Cobalt Finish Olive Drab - Bulk (Alt: C66258-000) Min Qty: 31 Package Multiple: 1 Container: Bulk | 0 |
|
$85.6444 / $103.0636 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 31 Package Multiple: 1 Container: Box | 0Box |
|
$93.0600 | Buy Now |
DISTI #
RYCSTXR54AU00-1008BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR54AU00-1008BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STXR54AU00-1008BI RoHS: Compliant | 0 |
|
$87.2800 / $182.8100 | Buy Now |
DISTI #
RYCSTXR54AU00-1008BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR54AU00-1008BI | 0 |
|
Buy Now | |
DISTI #
000000000006400169
|
Sager | Circular MIL Spec Backshells STXR54AU00-1008BI Min Qty: 1 | 0 |
|
$60.3900 / $117.2400 | Buy Now |
DISTI #
C66258-000
|
Avnet Abacus | (Alt: C66258-000) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STXR54AU00-1008BI RoHS: Compliant | 0 |
|
$87.2800 / $182.8100 | Buy Now |
Part Details for C66258-000
C66258-000 CAD Models
C66258-000 Part Data Attributes
|
C66258-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C66258-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Size-Max |