Part Details for C6A051S by Logilink
Overview of C6A051S by Logilink
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6A051S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6A051S
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, LSZH, white, 2m, 26AWG, -20÷75°C Min Qty: 1 | 50 |
|
$3.1800 / $4.7700 | Buy Now |