There are no models available for this part yet.
Overview of C6A053S by Logilink
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C6A053S by Logilink
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C6A053S
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, LSZH, black, 2m, 26AWG, -20÷75°C Min Qty: 1 | 112 |
|
$3.1800 / $4.7700 | Buy Now |