Part Details for C6A073S by Logilink
Overview of C6A073S by Logilink
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6A073S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6A073S
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, LSZH, black, 5m, 26AWG, -20÷75°C Min Qty: 1 | 85 |
|
$6.1300 / $9.2000 | Buy Now |