There are no models available for this part yet.
Overview of C6APC28-GN-02 by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C6APC28-GN-02 by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83Y8997
|
Newark | Cat6A 500-Mhz 28Awg Snagless Patch Cable Utp Cm Pvc Rj45 Gn 2Ft |Black Box C6APC28-GN-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 880 |
|
$6.0300 / $8.7000 | Buy Now | |
NAC | CAT6A 500 UTP PVC SG GN 2ft. RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | CAT6A 500-MHZ SNAGLESS 28AWG STRANDED ETHERNET PATCH CABLE - UNSHIELDED (UTP), C | 50 |
|
$14.7000 | Buy Now |
CAD Models for C6APC28-GN-02 by Black Box Corporation
Part Data Attributes for C6APC28-GN-02 by Black Box Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BLACK BOX NETWORK SERVICES UK LTD
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|