Part Details for C6D1109002 by Belden Inc
Overview of C6D1109002 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Motor control systems
Price & Stock for C6D1109002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL24918-ND
|
DigiKey | PATCHC 28AWG CAT6 CMR WHI 2FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0500 | Buy Now |
DISTI #
566-C6D1109002
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHC 28AWG CAT6 CMR WHI 2FT RoHS: Compliant | 0 |
|
$11.3800 / $14.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4100 / $11.1300 | Buy Now |
Part Details for C6D1109002
C6D1109002 CAD Models
C6D1109002 Part Data Attributes
|
C6D1109002
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C6D1109002
Belden Inc
Cable Assembly, 8 Conductor(s), 28AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Application | TIA CATEGORY 6, ISO CLASS E, 1000BASE-T | |
Approvals | CUL; FCC; IEC 60603-7; ISO; TIA; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.81 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |