There are no models available for this part yet.
Overview of C6P0304N-A by Electroswitch Electronic Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for C6P0304N-A by Electroswitch Electronic Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70152429
|
RS | Switch, 0.790 in. L x 0.920 in. Dia., 28 VDC, 125 VAC, 1 A, 3, 4, Rotary, 270 | Electroswitch Inc. C6P0304N-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$11.8500 / $14.8100 | Buy Now | |
Onlinecomponents.com | Rotary Switch - 3 Pole - 2 to 4 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - Polyester Unsealed - 30° Index - Solder Terminals RoHS: Compliant | 0 |
|
$8.3700 / $12.2000 | Buy Now | ||
DISTI #
000000000000340846
|
Sager | Rotary Switches 02-04POS/3P/1 DECK Min Qty: 1 | 0 |
|
$8.9700 / $10.5200 | Buy Now |