Part Details for C6PATCH100OR by StarTech
Overview of C6PATCH100OR by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6PATCH100OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012774
|
RS | 100 ft Orange Cat6 / Cat 6 Molded Patch Cable 100ft | StarTech.com C6PATCH100OR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$43.6000 / $52.8400 | Buy Now |
|
NAC | 100FT CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 47 |
|
$43.4700 | Buy Now |
|
Neutron USA | StarTech.com 100 ft Cat 6 Orange Molded RJ45 UTP Gigabit Cat6 Patch Cable - 100ft Patch Cord | 50 |
|
$64.9900 | Buy Now |