C6PC70-BL-10
Black Box Corporation
Description: Cable Assembly,

Overview of C6PC70-BL-10 by Black Box Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for C6PC70-BL-10 by Black Box Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 18X1217
Newark Cat6 550-Mhz Locking Snagless Patch Cable Utp Cm Pvc Bl 10Ft |Black Box C6PC70-BL-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 143
  • 1 $14.0500
  • 10 $12.9500
  • 25 $12.0400
  • 50 $10.5800
$10.5800 / $14.0500 Buy Now
NAC MULTIMODE FIBER CABLE CERAMIC, PVC LC-MT RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for C6PC70-BL-10 by Black Box Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C6PC70-BL-10 by Black Box Corporation

C6PC70-BL-10
Black Box Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code
compliant
Approvals
CUL;TIA;UL
Conductor Material
COPPER ALLOY
Connector Side1
RJ45
Connector Side2
RJ45
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.205 mm2
DIN Conformance
NO
Diameter
5.8 mm
IEC Conformance
NO
Jacket Material
POLYVINYLCHLORIDE
Length
3.048 mm
MIL Conformance
NO
Resistance
0.093 Ω
Shielding
NO
Wire Gauge
24 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. C6PC70-BL-10
    Black Box Corporation
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C6PC70-BL-10 by Black Box Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C6PC70-BL-10 by Black Box Corporation

Select Manufacturer
Which Manufacturer of C6PC70-BL-10 would you like to use for your alert(s)?
  • Please alert me when C6PC70-BL-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C6PC70-BL-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C6PC70-BL-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C6PC70-BL-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C6PC70-BL-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C6PC70-BL-10 by Black Box Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: