There are no models available for this part yet.
Overview of C6PC70-GN-10 by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for C6PC70-GN-10 by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18X1231
|
Newark | Cat6 550-Mhz Locking Snagless Patch Cable Utp Cm Pvc Gn 10Ft |Black Box C6PC70-GN-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$8.2100 / $11.8600 | Buy Now | |
NAC | MULTIMODE FIBER CABLE CERAMIC, PVC ST-MT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | 10FT CAT6 GREEN STRNDED UTP PATCH CABL 550MHZ GIGATRUE 3 | 50 |
|
$39.9900 | Buy Now |
CAD Models for C6PC70-GN-10 by Black Box Corporation
Part Data Attributes for C6PC70-GN-10 by Black Box Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BLACK BOX NETWORK SERVICES UK LTD
|
Reach Compliance Code
|
compliant
|
Approvals
|
CUL;TIA;UL
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.8 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
3.048 mm
|
MIL Conformance
|
NO
|
Resistance
|
0.093 Ω
|
Shielding
|
NO
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|