Part Details for C6S-24.000-12-3030-X by Aker Technology Company Ltd
Overview of C6S-24.000-12-3030-X by Aker Technology Company Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for C6S-24.000-12-3030-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6763
|
Newark | Crystal, Smd Cer 24.000Mhz, Frequency Nom:24Mhz, Crystal Case:Smd, 6Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:C6S Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Aker C6S-24.000-12-3030-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 770 |
|
$1.1800 / $2.0100 | Buy Now |
DISTI #
70417786
|
RS | Crystal SMD 24MHz 3.5x6.0mm | Aker C6S-24.000-12-3030-X RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.0400 | RFQ |