Part Details for C700507000 by Aria Technologies Inc
Overview of C700507000 by Aria Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C700507000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT-KAP90/B
|
TME | Sensor: thermostat with capillary, SPDT, 10A, 400VAC, ±4°C, 0÷90°C Min Qty: 1 | 0 |
|
$11.8200 / $14.3500 | RFQ |