Part Details for C701PN by Powerex Power Semiconductors
Overview of C701PN by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for C701PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1275
|
Newark | Scr,1.8Kv V(Drm),1.5Ka I(T),to-200Var74 Rohs Compliant: Yes |Powerex C701PN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for C701PN
C701PN CAD Models
C701PN Part Data Attributes
|
C701PN
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C701PN
Powerex Power Semiconductors
Silicon Controlled Rectifier, 1500000mA I(T), 1800V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 4.5 V | |
Holding Current-Max | 500 mA | |
Leakage Current-Max | 65 mA | |
Non-Repetitive Pk On-state Cur | 20000 A | |
On-state Current-Max | 1500000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 1800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |