Part Details for C7024-06 by Eaton Corporation
Overview of C7024-06 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADUC7024QSZ | Analog Devices | Quick Start Development System | |
ADUC7024BSTZ62-RL | Analog Devices | Flash ARM7+10-ch,12-B ADC &2x1 | |
ADUC7024BSTZ62 | Analog Devices | Flash ARM7+10-ch,12-B ADC &2x1 |
Price & Stock for C7024-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-C7024-06
|
Mouser Electronics | Barrier Terminal Blocks DUAL STUD TERM.BLOCK RoHS: Not Compliant | 0 |
|
$65.6200 | Order Now |
Part Details for C7024-06
C7024-06 CAD Models
C7024-06 Part Data Attributes
|
C7024-06
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C7024-06
Eaton Corporation
Strip Terminal Block, 115A, 2 Row(s), 1 Deck(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | STUD MOUNT | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 115 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 2 AWG |