Part Details for C7053AFBR2 by Arcolectric
Overview of C7053AFBR2 by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7053AFBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8147
|
Newark | Dpst Pb Sw 125V Red |Arcolectric (Bulgin Limited) C7053AFBR2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7900 / $21.8900 | Buy Now |
DISTI #
71029080
|
RS | DPST Push Button Switch Lit 110V Red | Arcolectric (Bulgin Ltd.) C7053AFBR2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9900 / $19.4800 | RFQ |
|
Onlinecomponents.com | Push Button Switch - DPST - ON - OFF - 4 Terminals - 16A - 250Vac - 6.2mm Actuator - Quick Connect - Panel Mount - Red. RoHS: Compliant |
108 In Stock |
|
$17.1700 / $33.7900 | Buy Now |
|
Master Electronics | Push Button Switch - DPST - ON - OFF - 4 Terminals - 16A - 250Vac - 6.2mm Actuator - Quick Connect - Panel Mount - Red. RoHS: Compliant |
108 In Stock |
|
$17.1700 / $33.7900 | Buy Now |
Part Details for C7053AFBR2
C7053AFBR2 CAD Models
C7053AFBR2 Part Data Attributes:
|
C7053AFBR2
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C7053AFBR2
Arcolectric
Special Switch, DPDT, On-off, Quick Connect Terminal, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.382 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LAMP COLOR-RED | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |