Part Details for C713202530N - ST-612M by Aria Technologies Inc
Overview of C713202530N - ST-612M by Aria Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C713202530N - ST-612M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT-KAP300/A
|
TME | Sensor: thermostat with capillary, SPDT, 10A, 400VAC, ±9°C, BT Min Qty: 1 | 0 |
|
$13.7600 / $16.7000 | RFQ |