Part Details for C727-4EG by Superstrut
Overview of C727-4EG by Superstrut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC727LC3C | Analog Devices | 13 Gbps Fast Rise Time D-Type | |
HMC727LC3CTR | Analog Devices | 13 Gbps Fast Rise Time D-Type | |
HMC727LC3CTR-R5 | Analog Devices | 13 Gbps Fast Rise Time D-Type |
Price & Stock for C727-4EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71902701
|
RS | Ring, Adjustable Swivel, Pipe Size 4", Max Load 1,000lbs, Galvanized Steel | Superstrut by ABB C727-4EG RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7900 / $24.9100 | RFQ |