Part Details for C75 by Fluke Corporation
Overview of C75 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1138
|
Newark | Storage, Cases, Carrying Case Material:-, Case Color:Black, External Height - Imperial:7", External Height - Metric:177.8Mm, External Width - Imperial:4", External Width - Metric:102Mm, External Depth - Imperial:1", Product Range:- Rohs Compliant: Na |Fluke C75 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9900 | Buy Now |
DISTI #
C75-ND
|
DigiKey | CARRYING CASE ACCESSORY SOFT Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
7 In Stock |
|
$45.9900 / $49.9900 | Buy Now |
|
NAC | CARRYING CASE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
7 In Stock |
|
$45.9900 / $49.9900 | Buy Now |