Part Details for C750FL5328C6 by Gowanda Electronics Corporation
Overview of C750FL5328C6 by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for C750FL5328C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-C750FL5328C6-ND
|
DigiKey | BROADBAND CONICAL INDUCTOR Min Qty: 29 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7228 | Buy Now |
DISTI #
C750FL5328C6
|
Avnet Americas | BROADBAND CONICAL FLYING LEAD INDUCTOR - Bulk (Alt: C750FL5328C6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$17.4372 / $27.1964 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.4700 / $24.7700 | Buy Now | |
DISTI #
C750FL5328C6
|
Avnet Americas | BROADBAND CONICAL FLYING LEAD INDUCTOR - Bulk (Alt: C750FL5328C6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$17.4372 / $27.1964 | Buy Now |
Part Details for C750FL5328C6
C750FL5328C6 CAD Models
C750FL5328C6 Part Data Attributes:
|
C750FL5328C6
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C750FL5328C6
Gowanda Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.265 Ω | |
Inductance-Nom (L) | 16 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.398 mm | |
Package Length | 19.05 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | CONICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 10 MHz |