Part Details for C7B20 by Littelfuse Inc
Overview of C7B20 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C7B20
C7B20 CAD Models
C7B20 Part Data Attributes
|
C7B20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
C7B20
Littelfuse Inc
Zener Diode, 20V V(Z), 5%, 25W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 25 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 500 mA |