C7D0212N-30C
Description: Rotary Switch, 12 Positions, Circular, 1A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount

Overview of C7D0212N-30C by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C7D0212N-30C by Electro Switch Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92B5793
Newark Rotary Switches |Electroswitch C7D0212N-30C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $94.3800
  • 50 $75.9500
  • 100 $58.2700
$58.2700 / $94.3800 Buy Now
DISTI # C7D0212N-30C-ND
DigiKey SWITCH ROTARY 12POS 500MA 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $70.8200
$70.8200 Buy Now
DISTI # 690-C7D0212N-30C
Mouser Electronics Rotary Switches 1pl 2deck 12Pos 30dg FixStop NonShorting RoHS: Compliant 0
  • 1 $70.8000
  • 5 $65.4400
  • 10 $61.2300
  • 25 $56.2600
  • 50 $52.6300
  • 100 $49.7500
$49.7500 / $70.8000 Order Now
DISTI # 82782530
Verical C7D0212N-30C Min Qty: 2 Package Multiple: 1 Americas - 4
  • 2 $52.6400
$52.6400 Buy Now
DISTI # C1S217800035374
Chip1Stop Unclassified 4
  • 1 $75.5000
$75.5000 Buy Now
Master Electronics Fully Enclosed Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Non-Shorting - 1.0A@28VDC/0.5A@125VAC - Diallyl phthalat - 30° Index - Solder Terminals RoHS: Compliant 4 Partner Stock
  • 1 $65.2500
  • 5 $58.4400
  • 10 $56.7400
  • 25 $54.4000
  • 50 $42.0400
  • 100 $32.2500
  • 250 $31.0300
$31.0300 / $65.2500 Buy Now

CAD Models for C7D0212N-30C by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C7D0212N-30C by Electro Switch Corporation

C7D0212N-30C
Electro Switch Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Length
0.5 inch
Actuator Type
ROTARY
Body Height
16.637 mm
Bushing Length
0.375 inch
Bushing Type
3/8-32
Center Contact Material
BRASS
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
0.5A@125VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Resistance
0.003 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Indexing Angle
30 deg
Insulation Resistance
10000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT
Number of Positions
12
Surface Mount
NO
Switch Action
CIRCULAR
Switch Type
ROTARY SWITCH
Terminal Material
BRASS
Termination Type
SOLDER LUG
Want to compare parts?
  1. C7D0212N-30C
    Electro Switch Corporation
    Rotary Switch, 12 Positions, Circular, 1A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
    VS

Related Parts for C7D0212N-30C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C7D0212N-30C by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C7D0212N-30C by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of C7D0212N-30C would you like to use for your alert(s)?
  • Please alert me when C7D0212N-30C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C7D0212N-30C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C7D0212N-30C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C7D0212N-30C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C7D0212N-30C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C7D0212N-30C by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: