Part Details for C7D0323N by Electroswitch Electronic Products
Overview of C7D0323N by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7D0323N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fully Enclosed Rotary Switch - 3 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.0A@28VDC/0.5A@125VAC - Diallyl phthalat - 15° Index - Solder Terminals RoHS: Compliant |
2 In Stock |
|
$57.4400 / $116.1400 | Buy Now |
DISTI #
000000000000340868
|
Sager | Rotary Switches ROTARY SWITCH 3 POLE 1A Min Qty: 1 | 0 |
|
$66.6200 / $122.3300 | Buy Now |