Part Details for C7S-24.000-12-3030-X by Aker Technology Company Ltd
Overview of C7S-24.000-12-3030-X by Aker Technology Company Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for C7S-24.000-12-3030-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6778
|
Newark | Crystal, Smd, Ceramic, 24.000Mhz, Frequency Nom:24Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:C7S Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Aker C7S-24.000-12-3030-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 911 |
|
$0.9360 / $1.2500 | Buy Now |
DISTI #
70417723
|
RS | Crystal SMD 24MHz 5.0x7.0mm | Aker C7S-24.000-12-3030-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.3000 | RFQ |