Part Details for C7X-23A914XK18A-0CK9500 by TE Connectivity
Overview of C7X-23A914XK18A-0CK9500 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7X-23A914XK18A-0CK9500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8880
|
Newark | Shld Ntwrk Cable, 4 Pair, 23Awg, 500M Rohs Compliant: Yes |Raychem Te Connectivity C7X-23A914XK18A-0CK9500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$8,262.2300 / $8,676.9400 | Buy Now |
DISTI #
42AH9225
|
Newark | Shld Ntwrk Cable, 4Pair, 23Awg, 1640Ft, Cable Shielding:Shielded, Lan Category:Cat7, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1640Ft, Reel Length (Metric):500M, No. Of Pairs:4 Pair, Jacket Color:Black Rohs Compliant: Yes |Te Connectivity C7X-23A914XK18A-0CK9500 Min Qty: 1 Package Multiple: 1640 Date Code: 0 Container: SPOOL | 0 |
|
$7,306.9300 / $8,072.9800 | Buy Now |
DISTI #
484-C7X-23A914XK18A-0CK9500-ND
|
DigiKey | CABLE CAT7 8COND 23AWG BLK 1=1' Min Qty: 1640 Lead time: 38 Weeks Container: Spool |
43 In Stock |
|
$4.7903 | Buy Now |
|
Onlinecomponents.com | C7X-23A914XK18A-0CK9500 | 0 |
|
$4.6000 / $12.9400 | Buy Now |
DISTI #
3296449
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$8,396.1271 | Buy Now |
DISTI #
3516834
|
Farnell | SHLD NTWRK CABLE, 4 PAIR, 23AWG, 500M RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Reel | 1 |
|
$11,034.1594 | Buy Now |
|
Master Electronics | C7X-23A914XK18A-0CK9500 | 0 |
|
$4.6000 / $12.9400 | Buy Now |
Part Details for C7X-23A914XK18A-0CK9500
C7X-23A914XK18A-0CK9500 CAD Models
C7X-23A914XK18A-0CK9500 Part Data Attributes:
|
C7X-23A914XK18A-0CK9500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C7X-23A914XK18A-0CK9500
TE Connectivity
Wire And Cable, 23AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Wire Gauge | 23 AWG | |
Wire Size-Max | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |