Part Details for C8051F380-GQ by Silicon Laboratories Inc
Results Overview of C8051F380-GQ by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F380-GQ Information
C8051F380-GQ by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F380-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8862
|
Newark | Mcu, 8Bit, 5.25V, 48Mhz, Tqfp-48, Product Range:C8051 Family C8051F38X Series Microcontrollers, Device Core:8051, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfp, Qualification:- Rohs Compliant: Yes |Silicon Labs C8051F380-GQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3086 |
|
$3.6800 | Buy Now |
DISTI #
C8051F380-GQ
|
TME | IC: microcontroller 8051, 2.7÷5.25VDC, TQFP48, -40÷85°C, Cmp: 2 Min Qty: 1 | 0 |
|
$5.6500 / $7.5000 | RFQ |
DISTI #
SMC-C8051F380-GQ
|
Sensible Micro Corporation | Ic Mcu Usb 64K Flash 48Tq RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 4 |
|
$6.0750 / $6.5812 | RFQ |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$4.2000 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 64KB FLASH 48TQFP | 31500 |
|
$3.0858 / $3.9857 | Buy Now |
Part Details for C8051F380-GQ
C8051F380-GQ CAD Models
C8051F380-GQ Part Data Attributes
|
C8051F380-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F380-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 30MHz, CMOS, PQFP48, ROHS COMPLIANT, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |