Part Details for C82853-000 by TE Connectivity
Overview of C82853-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C82853-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C82853-000-ND
|
DigiKey | SLDR SLEEVE Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0245 | Buy Now |
DISTI #
C82853-000
|
Avnet Americas | Cable Accessories Solder Shield Splice - Bulk (Alt: C82853-000) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0756 | Buy Now |
DISTI #
650-C82853-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-150-0233-NR RoHS: Compliant | 0 |
|
$31.1900 / $33.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 4 Weeks Container: Box | 0Box |
|
$28.9200 | Buy Now |
DISTI #
RYCD-150-0233-NR
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0233-NR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-150-0233-NR RoHS: Compliant | 0 |
|
$27.9900 / $58.6300 | Buy Now |
DISTI #
RYCD-150-0233-NR
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0233-NR | 0 |
|
Buy Now | |
DISTI #
000000000003787417
|
Sager | Solder Sleeves & Shield Tubing D-150-0233-NR Min Qty: 1 | 0 |
|
$31.5700 / $39.4600 | Buy Now |
DISTI #
C82853-000
|
Avnet Abacus | (Alt: C82853-000) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-150-0233-NR RoHS: Compliant | 0 |
|
$27.9900 / $58.6300 | Buy Now |
Part Details for C82853-000
C82853-000 CAD Models
C82853-000 Part Data Attributes
|
C82853-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C82853-000
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 14 AWG |