Part Details for C86091E by EG & G Inc
Overview of C86091E by EG & G Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C86091E
C86091E CAD Models
C86091E Part Data Attributes
|
C86091E
EG & G Inc
Buy Now
Datasheet
|
Compare Parts:
C86091E
EG & G Inc
Laser Diode, 1550nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EG & G INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1550 nm | |
Response Time-Max | 1e-9 s | |
Semiconductor Material | InGaAs | |
Surface Mount | NO |