Capacitors
C878AG35800AA0J
KEMET Corporation
Description: Film Capacitor

Overview of C878AG35800AA0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for C878AG35800AA0J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC2435
Newark 80 Uf 470V |Kemet C878AG35800AA0J RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $20.9300
  • 50 $19.1300
  • 100 $18.7200
  • 250 $18.1600
$18.1600 / $20.9300 Buy Now
DISTI # C878AG35800AA0J-ND
DigiKey CAP FILM 80UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk 192
In Stock
  • 1 $26.6000
  • 28 $23.7975
  • 112 $19.3180
$19.3180 / $26.6000 Buy Now
DISTI # 80-C878AG35800AA0J
Mouser Electronics Motor Start Capacitors & Motor Run Capacitors 470V 80uF 5% RoHS: Compliant 0
  • 224 $19.3100
  • 252 $18.7400
$18.7400 / $19.3100 Order Now

CAD Models for C878AG35800AA0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C878AG35800AA0J by KEMET Corporation

C878AG35800AA0J
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Capacitance
80 µF
Capacitor Type
FILM CAPACITOR
Diameter
60 mm
Dielectric Material
POLYPROPYLENE
Length
133 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Quick Connect
Positive Tolerance
5%
Rated (AC) Voltage (URac)
470 V
Surface Mount
NO
Terminal Shape
CONNECTOR
Want to compare parts?
  1. C878AG35800AA0J
    KEMET Corporation
    Film Capacitor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C878AG35800AA0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C878AG35800AA0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C878AG35800AA0J would you like to use for your alert(s)?
  • Please alert me when C878AG35800AA0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C878AG35800AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C878AG35800AA0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C878AG35800AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C878AG35800AA0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C878AG35800AA0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: