Part Details for C8800 by Sumida Corporation
Overview of C8800 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8800FPZ | Analog Devices | OCTAL 8-BIT VOLTAGE OUTPU | |
DAC8800FSZ-REEL | Analog Devices | OCTAL 8-BIT VOUT CMOS DAC | |
DAC8800BR/883C | Analog Devices | 8-BIT VOUT CMOS DAC-LEV.B |
Price & Stock for C8800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-C8800-ND
|
DigiKey | PWR XFMR SMD Min Qty: 250 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3446 | Buy Now |
DISTI #
C8800
|
Avnet Americas | Power Transformer 1:10/2:1 Dual Prim. Dual Sec. 12V Prim. -30V/-90V Sec. 8-Pin SMD T/R - Tape and Reel (Alt: C8800) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.4203 / $1.9358 | Buy Now |
|
Future Electronics | Switching Transformer 1:10/2:1 0.05Ohm Prim. DCR 4Ohm Sec DCR RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.3000 / $2.4300 | Buy Now |
|
Future Electronics | Switching Transformer 1:10/2:1 0.05Ohm Prim. DCR 4Ohm Sec DCR RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.3000 / $2.4300 | Buy Now |