Part Details for C88000216 by Northern Technologies Corporation
Overview of C88000216 by Northern Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C88000216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTCC88000216
|
Heilind Electronics | CP 15 N/L BLACK | Americas - 357 in Stock |
|
Buy Now | |
DISTI #
NTCC88000216
|
Interstate Connecting Components | CP 15 N/L BLACK | 119 |
|
Buy Now |