Part Details for C88309-000 by TE Connectivity
Overview of C88309-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C88309-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C88309-000
|
Avnet Americas | Cable 1Conductor 24AWG Tin Plated Copper White with Violet Stripe 600V - Bulk (Alt: C88309-000) Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3303 / $0.3617 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$0.3370 | Buy Now |
DISTI #
RYCC88309-000
|
Heilind Electronics | 55PC0111-24-97 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0111-24-97 RoHS: Compliant | 0 |
|
$0.3254 / $0.6815 | Buy Now |
DISTI #
RYCC88309-000
|
Interstate Connecting Components | 55PC0111-24-97 | 0 |
|
Buy Now | |
DISTI #
000000000006194679
|
Sager | TE Connectivity 55PC0111-24-97 Min Qty: 1 | 0 |
|
$0.3670 / $0.4587 | Buy Now |
|
Master Electronics | 55PC0111-24-97 RoHS: Compliant | 0 |
|
$0.3254 / $0.6815 | Buy Now |
Part Details for C88309-000
C88309-000 CAD Models
C88309-000 Part Data Attributes
|
C88309-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C88309-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |