Part Details for C90201/60-100 by 3M
Overview of C90201/60-100 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C90201/60-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Ribbon Cable - Flat Jacket - 60 Conductors - 0.025" (0.64mm) Pitch - 100.0' (30.48m) Length - Gray. RoHS: Compliant |
1 In Stock |
|
$683.7600 / $692.9100 | Buy Now |
|
Master Electronics | Flat Ribbon Cable - Flat Jacket - 60 Conductors - 0.025" (0.64mm) Pitch - 100.0' (30.48m) Length - Gray. RoHS: Compliant |
1 In Stock |
|
$683.7600 / $692.9100 | Buy Now |