There are no models available for this part yet.
Overview of C905380600 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C905380600 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T5032
|
Newark | Ring Lug Terminal Block, Din Rail, 2 Position, 20-3Awg, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:3Awg, Conductor Area Csa:25Mmâ², Wire Connection Method:Screw, Rated Current:100A, Rated Voltage:1Kv Rohs Compliant: Yes |Weidmuller C905380600 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0400 | Buy Now | |
DISTI #
281-2962-ND
|
DigiKey | CONN TERM BLK FEED THRU 3-20 AWG Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.8068 | Buy Now | |
DISTI #
C905380600
|
Avnet Americas | Feed-Through Ring Lug Terminal Block with Self-Locking Nut 25mm2 DIN Rail Mount - Bulk (Alt: C905380600) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Conn Ring-Lug Terminal Blocks 2 POS 100A RoHS: Compliant | 0 |
|
$11.5800 / $26.1500 | Buy Now |