Part Details for C911443001 by TE Connectivity
Overview of C911443001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for C911443001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3090
|
Newark | 44A0111-20-2Lck0001 |Raychem Te Connectivity C911443001 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 42000 |
|
$0.5020 | Buy Now |
DISTI #
2266-C911443001TR-ND
|
DigiKey | 44A0111-20-2LCK0001 Min Qty: 7000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
42000 In Stock |
|
$0.4400 / $0.4500 | Buy Now |
DISTI #
76843935
|
Verical | Hook-up Wire 20AWG 1.44mm Tin Plated Copper 600VAC Min Qty: 7000 Package Multiple: 7000 | Americas - 21000 |
|
$0.4100 / $0.4200 | Buy Now |
DISTI #
33984942
|
Verical | Hook-up Wire 20AWG 1.44mm Tin Plated Copper 600VAC Min Qty: 7000 Package Multiple: 7000 | Americas - 21000 |
|
$0.4100 / $0.4200 | Buy Now |
DISTI #
RYC44A0111-20-2LCK0001
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0111-20-2LCK0001 | 0 |
|
Buy Now | |
DISTI #
4331695
|
Farnell | RoHS: Compliant Min Qty: 100 Container: METER | 0 |
|
$1.1060 | Buy Now |
Part Details for C911443001
C911443001 CAD Models
C911443001 Part Data Attributes:
|
C911443001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C911443001
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |