There are no models available for this part yet.
Overview of C93418 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C93418 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97K6109
|
Newark | Signal Relay, Mt2 Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes |Axicom Te Connectivity C93418 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$3.1700 / $4.8400 | Buy Now | |
DISTI #
74AC8901
|
Newark | C93418=Mt Relay 200 Mw 12 V |Potter&brumfield Te Connectivity C93418 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.1300 | Buy Now | |
DISTI #
12H9473
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Mt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, External Depth:20.2Mmrohs Compliant: Yes |Axicom Te Connectivity C93418 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
PB1122-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
995 In Stock |
|
$3.4082 / $4.9100 | Buy Now | |
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive RoHS: Compliant |
15242 In Stock |
|
$3.1600 / $3.9800 | Buy Now | ||
DISTI #
16502955
|
Verical | Signal Relay 12VDC 2A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 8414 |
|
$3.2700 / $3.8600 | Buy Now | |
DISTI #
77831179
|
Verical | Signal Relay 12VDC 2A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1119 | Americas - 6825 |
|
$4.1860 / $5.1740 | Buy Now | |
DISTI #
3-1462000-7
|
TTI | Low Signal Relays - PCB C93418 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 25 In Stock |
|
$3.6500 | Buy Now | |
DISTI #
C93418
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, MT2, max.250VAC, signal Min Qty: 1 | 38 |
|
$4.3500 / $7.4000 | Buy Now | |
DISTI #
000000000002987116
|
Sager | Low Signal Relays - PCB 1.25AMP 2 FORM C 12V DPDT 2C/O | 0 |
|
Buy Now |
CAD Models for C93418 by TE Connectivity
Part Data Attributes for C93418 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
VSWR, ISOLATION, INSERTION LOSS MAX AT 900MHZ
|
Body Breadth
|
10 mm
|
Body Height
|
10.8 mm
|
Body Length or Diameter
|
20.2 mm
|
Coil Current(DC)-Max
|
0.017 A
|
Coil Operate Voltage(DC)
|
7.8 V
|
Coil Power
|
200 mW
|
Coil Release Voltage(DC)
|
1.2 V
|
Coil Resistance
|
720 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
62.5VA@250VAC
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Resistance
|
70 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
NICKEL TITANIUM
|
End Contact Plating
|
GOLD
|
Input Power-Max
|
60 W
|
Input Switching Control Type
|
Random
|
Insertion Loss-Max
|
-0.97 dB
|
Insulation Resistance
|
1000000000 Ω
|
Isolation-Max
|
-14.2 dB
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
8
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
20.2 X 10 X 10.8
|
Reference Standard
|
CUL; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
RF RELAY
|
Release Time
|
8 ms
|
Sealing
|
IP67; RT3
|
Surface Mount
|
NO
|
Switching Time
|
18 ms
|
Terminal Length
|
0.003200406400812802 inch
|
Termination Type
|
SOLDER/QUICK CONNECT
|
VSWR
|
1.31
|
Alternate Parts for C93418
This table gives cross-reference parts and alternative options found for C93418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C93418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1462000-7 | RF RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | C93418 vs 3-1462000-7 |
Related Parts for C93418
-
C93431RF Relays
-
AZ830-2C-12DSEPower/Signal Relays
-
C0603C473K4RAC7867Fixed Capacitors
-
09061486999Headers and Edge Type Connectors
-
RC1218FK-07910RLFixed Resistors
-
1N4148Rectifier Diodes
-
IPB011N04LGPower Field-Effect Transistors
-
1869075Terminals and Terminal Blocks
-
DO1608C-682MLCFixed Inductors