-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1.25A (Contact), 150VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C93419
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
C93419
TE Connectivity / Elcon Power Connectors
RF Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1.25A (Contact), 150VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 15.6 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.25A@150VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@150VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Insertion Loss-Max | -0.97 dB | |
Isolation-Max | -14.2 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm X 10mm X 11mm | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 11 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER | |
VSWR | 1.31 |