Part Details for C94133-000 by TE Connectivity
Overview of C94133-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C94133-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C94133-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 10/10S/10SL R/A Aluminum Alloy Zinc Colbalt Finish Olive Drab - Bulk (Alt: C94133-000) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$140.1958 / $168.7102 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$152.3300 | Buy Now |
DISTI #
RYCTXR54AU90-1006AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AU90-1006AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AU90-1006AI RoHS: Compliant | 0 |
|
$145.5400 / $360.6700 | Buy Now |
DISTI #
RYCTXR54AU90-1006AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AU90-1006AI | 0 |
|
Buy Now | |
DISTI #
000000000006149788
|
Sager | Circular MIL Spec Backshells TXR54AU90-1006AI Min Qty: 1 | 0 |
|
$89.8700 / $183.4600 | Buy Now |
DISTI #
C94133-000
|
Avnet Abacus | (Alt: C94133-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54AU90-1006AI RoHS: Compliant | 0 |
|
$145.5400 / $360.6700 | Buy Now |
Part Details for C94133-000
C94133-000 CAD Models
C94133-000 Part Data Attributes
|
C94133-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C94133-000
TE Connectivity
Connector Accessory, 0.188in Min Cable Dia, 0.3in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |