Part Details for CA #EV03FT-001-6M by Adam Technologies Inc
Overview of CA #EV03FT-001-6M by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA #EV03FT-001-6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-CA#EV03FT-001-6M
|
Mouser Electronics | EV Charging Cables EV CHARGER CCS TYPE 2 DC VEHICLE CONNECTOR 125A 35MM TUV 6000MM RoHS RoHS: Compliant | 0 |
|
$945.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 0Box |
|
$965.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$811.0300 / $2,026.7400 | Buy Now |