Part Details for CA-085SCSMSM024 by L-com Inc
Overview of CA-085SCSMSM024 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-085SCSMSM024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5070
|
Newark | Cable Assy, Sma Plug-Sma Plug, 24", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:0.085" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Jacket Color:- Rohs Compliant: Yes |L-Com CA-085SCSMSM024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9900 | Buy Now |
DISTI #
5073-CA-085SCSMSM024-ND
|
DigiKey | CA.085 S-R STD COP SM/SM 24"" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.5100 | Buy Now |
DISTI #
73604220
|
RS | .085 Semi-Rigid SMA-Male to SMA-Male24 inch- | L-com CA-085SCSMSM024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$78.9900 | RFQ |
|
Onlinecomponents.com | CA.085 S-R STD COP SM/SM 24"" RoHS: Compliant | 0 |
|
$67.5700 / $85.6800 | Buy Now |
DISTI #
CA-085SCSMSM024
|
L-com US | High quality fully tested SMA-Male to SMA-Male cable assemblies featuring .085 Semi-Rigid Tin Plated Standard Copper. Not exactly what you are looking for? We can custom build your semi-rigid cable assemblies using state of the art forming and stripping equipment and with a wide array of available connectors. Contact us today with your custom cable requirement. Also be sure to inquire about lead-free semi-rigid cable assemblies. Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.4000 / $78.9900 | Buy Now |