Part Details for CA-141FNMSM018 by L-com Inc
Overview of CA-141FNMSM018 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-141FNMSM018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5086
|
Newark | Cable Assy, N Plug-Sma Plug, 18", 50 Ohm, Connector To Connector:N-Type Plug To Sma Plug, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:- Rohs Compliant: Yes |L-Com CA-141FNMSM018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$101.9900 | Buy Now |
DISTI #
5073-CA-141FNMSM018-ND
|
DigiKey | CA.141 FORMABLE NM/SM 18"" Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.4175 / $105.3700 | Buy Now |
DISTI #
73605071
|
RS | .141 Formable N-Male to SMA-Male18 inch- | L-com CA-141FNMSM018 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9900 | RFQ |
|
Onlinecomponents.com | CA.141 FORMABLE NM/SM 18"" | 0 |
|
$87.2400 / $110.6300 | Buy Now |
DISTI #
77733257
|
Verical | CA-141FNMSM018 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$80.5721 / $101.9900 | Buy Now |
DISTI #
CA-141FNMSM018
|
L-com US | An attractive alternative to semi-rigid cable, these high quality fully tested N-Male to N-Male cable assemblies feature .141 Formable coax. Ideal for laying out and designing pre-bent semi-rigid assemblies. Not exactly what you are looking for? We can custom build your formable cable assemblies using state of the art stripping equipment and with a wide array of available connectors. Contact us today with your custom cable requirement. Also be sure to inquire about lead-free formable cable assemblies. Min Qty: 1 Package Multiple: 1 | 6 |
|
$80.5700 / $101.9900 | Buy Now |