Part Details for CA-141FSMSM012 by L-com Inc
Overview of CA-141FSMSM012 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-141FSMSM012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5090
|
Newark | Cable Assy, Sma Plug-Sma Plug, 12", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:- Rohs Compliant: Yes |L-Com CA-141FSMSM012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9900 | Buy Now |
DISTI #
5073-CA-141FSMSM012-ND
|
DigiKey | CA.141 FORMABLE SM/SM 12"" Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.1189 / $89.8800 | Buy Now |
DISTI #
73604723
|
RS | .141 Formable SMA-Male to SMA-Male12 inch- | L-com CA-141FSMSM012 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.9900 | RFQ |
|
Onlinecomponents.com | CA.141 FORMABLE SM/SM 12"" | 0 |
|
$74.4100 / $94.3600 | Buy Now |
DISTI #
CA-141FSMSM012
|
L-com US | An attractive alternative to semi-rigid cable, these high quality fully tested N-Male to N-Male cable assemblies feature .141 Formable coax. Ideal for laying out and designing pre-bent semi-rigid assemblies. Not exactly what you are looking for? We can custom build your formable cable assemblies using state of the art stripping equipment and with a wide array of available connectors. Contact us today with your custom cable requirement. Also be sure to inquire about lead-free formable cable assemblies. Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.7200 / $86.9900 | Buy Now |