Part Details for CA-141SCNMSM006 by L-com Inc
Overview of CA-141SCNMSM006 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-141SCNMSM006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5104
|
Newark | Cable Assy, N Plug-Sma Plug, 6", 50 Ohm, Connector To Connector:N-Type Plug To Sma Plug, Coaxial Cable Type:0.141" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:- Rohs Compliant: Yes |L-Com CA-141SCNMSM006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4900 | Buy Now |
DISTI #
5073-CA-141SCNMSM006-ND
|
DigiKey | CA.141 S-R STD COP NM/SM 6"" Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.2830 / $76.2400 | Buy Now |
DISTI #
73604910
|
RS | .141 Semi-Rigid N-Male to SMA-Male6 inch- | L-com CA-141SCNMSM006 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.4900 | RFQ |
|
Onlinecomponents.com | CA.141 S-R STD COP NM/SM 6"" | 0 |
|
$61.1500 / $83.0500 | Buy Now |
DISTI #
4211737
|
element14 Asia-Pacific | CABLE ASSY, N PLUG-SMA PLUG, 6", 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$101.3316 / $121.6289 | Buy Now |
DISTI #
4211737
|
Farnell | CABLE ASSY, N PLUG-SMA PLUG, 6", 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$69.8036 / $87.2733 | Buy Now |
DISTI #
CA-141SCNMSM006
|
L-com US | High quality fully tested N-Male to SMA-Male cable assemblies featuring .141 Semi-Rigid Tin Plated Standard Copper. Not exactly what you are looking for? We can custom build your semi-rigid cable assemblies using state of the art forming and stripping equipment and with a wide array of available connectors. Contact us today with your custom cable requirement. Also be sure to inquire about lead-free semi-rigid cable assemblies. Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.4800 / $71.4900 | Buy Now |