Part Details for CA-240-R500 by L-com Inc
Overview of CA-240-R500 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-240-R500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2948
|
Newark | Coaxial Cable, Pe, 500Ft, Coaxial Cable Type:-, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pe, Conductor Material:Copper Rohs Compliant: Yes |L-Com CA-240-R500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 30 |
|
$417.9900 | Buy Now |
DISTI #
23T5122
|
Newark | Cable, Coax, Solid, 500 , Black, Coaxial Cable Type:-, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):30.48M, Jacket Color:Black, Jacket Material:Pe, Conductor Material:Copper Rohs Compliant: Yes |L-Com CA-240-R500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73245840
|
RS | CA240 Series Cable 500 ft Reel | L-com CA-240-R500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$417.9900 | RFQ |
|
Onlinecomponents.com | CA240 Series Cable 500' Reel | 0 |
|
$372.4200 / $394.1800 | Buy Now |
DISTI #
CA-240-R500
|
L-com US | HyperLink CA-240 240-Series Cable, 500 foot Reel. Min Qty: 1 Package Multiple: 1 | 23 |
|
$334.3900 / $417.9900 | Buy Now |