Part Details for CA-4020-59 by Amphenol Sine Systems
Overview of CA-4020-59 by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-4020-59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T9347
|
Newark | Sealing Plug, Size 20, Red, Accessory Type:Sealing Plug, For Use With:Amphenol Ecomate Rm Series Circular Connectors, Product Range:Ecomateâ® Rm Series Rohs Compliant: Yes |Amphenol Sine/tuchel CA-4020-59 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 376 |
|
$0.1420 / $0.3430 | Buy Now |
DISTI #
889-3098-ND
|
DigiKey | CONN SEALING PLUG WHITE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4861 In Stock |
|
$0.1616 / $0.3700 | Buy Now |
DISTI #
V36:1790_14708510
|
Arrow Electronics | Connector Accessories Sealing Plug Straight Thermoplastic White Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks | Americas - 5 |
|
$0.0951 | Buy Now |
DISTI #
70372253
|
RS | Sealing Plug, White, Size 20 (1.0mm), Size 16 (1.6mm) | Amphenol Sine Systems CA-4020-59 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 123 |
|
$0.2470 / $0.3430 | Buy Now |
|
Future Electronics | AHD Series Size 20 Red Color Thermoplastic Contact Sealing Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 10Box |
|
$0.1230 / $0.1440 | Buy Now |
DISTI #
AMECA-4020-59
|
Heilind Electronics | SEALING PLUG | Americas - 33 in Stock |
|
$0.1452 / $0.1565 | Buy Now |
|
Onlinecomponents.com | Sealing Plug,White, Size 20 (1.0mm), Size 16 (1.6mm) RoHS: Compliant |
2300 In Stock |
|
$0.1449 / $0.2426 | Buy Now |
DISTI #
81318707
|
Verical | Connector Accessories Sealing Plug Straight Thermoplastic White Min Qty: 300 Package Multiple: 100 Date Code: 2405 | Americas - 2300 |
|
$0.1941 / $0.3154 | Buy Now |
DISTI #
AMECA-4020-59
|
Interstate Connecting Components | SEALING PLUG | 8 |
|
$0.1452 / $0.1565 | Buy Now |
|
Master Electronics | Sealing Plug,White, Size 20 (1.0mm), Size 16 (1.6mm) RoHS: Compliant |
2300 In Stock |
|
$0.1449 / $0.2426 | Buy Now |