Part Details for CA-6DMDM150 by L-com Inc
Overview of CA-6DMDM150 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-6DMDM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7308
|
Newark | Cadin M/Din M Ca-600 150 Ft |L-Com CA-6DMDM150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$525.0000 | Buy Now |
DISTI #
5073-CA-6DMDM150-ND
|
DigiKey | CADIN M/DIN M CA-600 150 FT Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$524.9500 | Buy Now |
DISTI #
73601256
|
RS | 7/16 DIN Male to 7/16 DIN Male 600 Series Assembly 150.0 ft- | L-com CA-6DMDM150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$525.0000 | RFQ |
|
Onlinecomponents.com | CADIN M/DIN M CA-600 150 FT RoHS: Compliant | 0 |
|
$467.7700 / $495.1000 | Buy Now |
DISTI #
CA-6DMDM150
|
L-com US | High quality fully tested 7/16 DIN Male to 7/16 DIN Male cable assemblies featuring high performance 600-Series coax cable. These coax cables have excellent low loss characteristics. Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Min Qty: 1 Package Multiple: 1 | 50 |
|
$315.0000 / $525.0000 | Buy Now |