Part Details for CA-AM04ZJ-SMAP4-1M by Adam Technologies Inc
Overview of CA-AM04ZJ-SMAP4-1M by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-AM04ZJ-SMAP4-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-AM04ZJ-SMAP4-1M-ND
|
DigiKey | CBL ASSY SMA-MIN FAKRA JK-P 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
83 In Stock |
|
$59.8458 / $96.9200 | Buy Now |
DISTI #
737-CAAM04ZJSMAP41M
|
Mouser Electronics | Coaxial Cables Mini FAKRA Jack (2x2) to SMA Plug, 1m RTK-031 cable RoHS: Compliant | 0 |
|
$59.8400 | Order Now |