Part Details for CA-BNC-P-P-01-1800L by Adam Technologies Inc
Overview of CA-BNC-P-P-01-1800L by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-BNC-P-P-01-1800L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-BNC-P-P-01-1800L-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 5.8' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
32 In Stock |
|
$14.0524 / $19.5500 | Buy Now |
DISTI #
737-CABNCPP011800L
|
Mouser Electronics | Coaxial Cables CBL ASSY BNC PLUG RG58 70" RoHS: Compliant | 0 |
|
$14.0500 / $15.3100 | Order Now |
DISTI #
74893943
|
RS | Cable, Assembly, BNC Plug RG58 70 inch | Adam Tech CA-BNC-P-P-01-1800L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 5 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$14.9500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly BNC Plug RG58 70" - Bag RoHS: Compliant | 0 |
|
$12.9900 / $27.2000 | Buy Now |